Cornell Dubilier AHD226M16C12B technical specifications.
| Body Diameter | 5mm |
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 15.1R |
| Height | 5.8mm |
| Impedance | 7.2R |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 33mA |
| RoHS Compliant | No |
| Series | AHD |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AHD226M16C12B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.