Aluminum electrolytic capacitor, 100nF capacitance, 50V DC rated voltage, 20% tolerance. Features 1.65783kΩ ESR, 3mA ripple current, and 3µA leakage current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Cylindrical construction with 4mm diameter and 5.3mm height, surface mount termination in tape and reel packaging.
Cornell Dubilier AVE104M50B12T-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 1.65783kR |
| Height | 5.3mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3mA |
| Ripple Current (AC) | 3mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE104M50B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.