
Surface mount aluminum electrolytic capacitor featuring 1µF capacitance and 50V DC rated voltage. This polarized capacitor offers a 20% tolerance, 85°C maximum operating temperature, and 2000 hours of life. Key specifications include 165.78Ω ESR, 3µA leakage current, and 10mA ripple current. The cylindrical construction with a 1mm lead pitch is designed for PCB mounting.
Cornell Dubilier AVE105M50B12T-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 165.78R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 10mA |
| Ripple Current (AC) | 10mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE105M50B12T-F to view detailed technical specifications.
No datasheet is available for this part.
