Surface mount aluminum electrolytic capacitor with 10µF capacitance and 50V DC rating. Features 20% tolerance, 16.58Ω ESR, and 44mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Dimensions include 6.3mm diameter and 5.3mm height, with a 2mm lead pitch. Packaged in tape and reel.
Cornell Dubilier AVE106M50D16T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 16.58R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 2mm |
| Leakage Current | 5uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 44mA |
| Ripple Current (AC) | 44mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE106M50D16T-F to view detailed technical specifications.
No datasheet is available for this part.