100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features 2.32Ω ESR, 155mA ripple current, and 25µA leakage current. Designed for surface mount applications with a compact 8mm diameter and 6.5mm height. Operates from -40°C to 85°C with a 2000-hour life rating. RoHS compliant and lead-free.
Cornell Dubilier AVE107M25E16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 2.32R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.256inch |
| Lead Free | Lead Free |
| Lead Length | 3.4mm |
| Lead Pitch | 2.3mm |
| Leakage Current | 25uA |
| Length | 6.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 155mA |
| Ripple Current (AC) | 155mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE107M25E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.