Aluminum electrolytic capacitor with 22µF capacitance and 10V DC rating. Features 20% tolerance, 18.09Ω ESR, and 39mA ripple current. Surface mountable in a 5x5.3mm package with 1.5mm lead pitch. Operates from -40°C to 85°C with a 2000-hour life expectancy.
Cornell Dubilier AVE226M10C12T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 18.09R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Ripple Current | 39mA |
| Ripple Current (AC) | 39mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE226M10C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.