
Aluminum electrolytic capacitor with 22µF capacitance and 35V voltage rating. Features 9.04Ω ESR, 59mA ripple current, and 2000-hour life at 85°C. Surface mount package with 2mm lead pitch, 6.3mm diameter, and 5.3mm length. Operating temperature range from -40°C to 85°C.
Cornell Dubilier AVE226M35D16T-F technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 9.04R |
| Height | 6.6mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2.7mm |
| Lead Pitch | 2mm |
| Leakage Current | 7.7uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 59mA |
| Ripple Current (AC) | 59mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE226M35D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
