Aluminum electrolytic capacitor with 220µF capacitance and 25V DC rating. Features 1.06Ω ESR, 252mA ripple current, and 2000-hour life at 85°C. Surface mount package with 8mm diameter and 10mm height, 3.1mm lead pitch. Operating temperature range from -40°C to 85°C.
Cornell Dubilier AVE227M25F24T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 1.06R |
| Height | 10mm |
| Height - Seated (Max) | 0.394inch |
| Lead Length | 3mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 55uA |
| Length | 10mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 252mA |
| Ripple Current (AC) | 252mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE227M25F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.