Surface mount aluminum electrolytic capacitor with 3.3µF capacitance and 50V DC rating. Features 20% tolerance, 50.24 Ohm ESR, and 19mA ripple current. Operates from -40°C to 85°C with a 2000-hour life expectancy. Packaged in tape and reel, this RoHS compliant component offers a 1mm lead pitch and 4mm diameter.
Cornell Dubilier AVE335M50B12T-F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 50.24R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 19mA |
| Ripple Current (AC) | 19mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE335M50B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.