Aluminum electrolytic capacitor, 33µF capacitance, 16V DC voltage rating, 20% tolerance. Features 10.05Ω ESR, 63mA ripple current, and 5.3µA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan. Packaged in a 6.3 x 5.3mm SMD/SMT radial case, supplied on tape and reel.
Cornell Dubilier AVE336M16D16T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 10.05R |
| Height | 6.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 5.3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 63mA |
| Ripple Current (AC) | 63mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE336M16D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.