Aluminum electrolytic capacitor with 4.7µF capacitance and 35V DC rated voltage. Features 20% tolerance, 42.33Ω ESR, and 20mA ripple current. Designed for surface mount applications with a 4mm diameter and 5.3mm length, operating from -40°C to 85°C with a 2000-hour life rating. RoHS compliant and packaged on tape and reel.
Cornell Dubilier AVE475M35B12T-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 42.33R |
| Features | General Purpose |
| Height | 4.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 20mA |
| Ripple Current (AC) | 20mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE475M35B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.