Cornell Dubilier AVE476M10D16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.24% |
| ESR (Equivalent Series Resistance) | 8.47R |
| Height | 6.6mm |
| Height - Seated (Max) | 0.208inch |
| Lead Pitch | 2mm |
| Leakage Current | 4.7uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 67mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE476M10D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.