Aluminum electrolytic capacitor with 47µF capacitance and 50V DC rating. Features 20% tolerance, 3.53 Ohm ESR, and 98mA ripple current. Designed for general purpose applications, this cylindrical, surface-mount component operates from -40°C to 85°C with a 2000-hour life rating. Packaged in tape and reel for automated assembly.
Cornell Dubilier AVE476M50X16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 3.53R |
| Features | General Purpose |
| Height | 7.7mm |
| Height - Seated (Max) | 0.315inch |
| Lead Free | Lead Free |
| Lead Pitch | 2mm |
| Leakage Current | 23.5uA |
| Length | 7.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 98mA |
| Ripple Current (AC) | 98mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE476M50X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
