Cornell Dubilier AVE686M04C12T-F technical specifications.
| Capacitance | 68uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dissipation Factor | 0.42% |
| ESR (Equivalent Series Resistance) | 10.24R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.217inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Ripple Current | 63mA |
| RoHS Compliant | Yes |
| Series | AVE |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 4V |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVE686M04C12T-F to view detailed technical specifications.
No datasheet is available for this part.