Cornell Dubilier AVEK105M50B12T-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 232.1R |
| Height | 4.3mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | AVEK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEK105M50B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.