
100µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 3.6Ω ESR, 178mA ripple current, and a 5000-hour life at 105°C. Surface mountable with SMD/SMT termination, measuring 8mm diameter and 10mm length. Operating temperature range from -55°C to 105°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVEK107M16F24T-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 3.6R |
| Height | 8.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 16uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 178mA |
| Ripple Current (AC) | 178mA |
| RoHS Compliant | Yes |
| Series | AVEK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEK107M16F24T-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
