Cornell Dubilier AVEK227M06F24T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dissipation Factor | 0.3% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 8.4mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 13.9uA |
| Length | 10mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 178mA |
| RoHS Compliant | Yes |
| Series | AVEK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEK227M06F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.