
The AVEK475M25B12T-F is a 4.7uF aluminum electrolytic capacitor with a 25V voltage rating. It has a radial package with a 4mm diameter and 4.3mm height, and is designed for surface mount applications. The capacitor has a dissipation factor of 0.18% and an ESR of 63.5 ohms. It operates over a temperature range of -55°C to 105°C and is RoHS compliant.
Cornell Dubilier AVEK475M25B12T-F technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 63.5R |
| Height | 4.3mm |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.7mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 13mA |
| RoHS Compliant | Yes |
| Series | AVEK |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEK475M25B12T-F to view detailed technical specifications.
No datasheet is available for this part.