Aluminum electrolytic capacitor, 3.3µF capacitance, 50V DC rated voltage, 20% tolerance. Features 60.3Ω ESR, 12mA ripple current, and 1000-hour life at 105°C. Surface mount package with 1mm lead pitch, measuring 4mm diameter and 5.3mm height. Operating temperature range from -55°C to 105°C.
Cornell Dubilier AVES335M50B12T-F technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 60.3R |
| Height | 5.3mm |
| Height - Seated (Max) | 0.209inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 12mA |
| Ripple Current (AC) | 12mA |
| RoHS Compliant | Yes |
| Series | AVES |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVES335M50B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.