Aluminum electrolytic capacitor, 47µF capacitance, 16V DC rated voltage, with 20% tolerance. Features 7.8Ω ESR, 47mA ripple current, and 7.5µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Surface mount package with 2mm lead pitch, 6.3mm diameter, and 5.3mm length. RoHS compliant and supplied in tape and reel packaging.
Cornell Dubilier AVES476M16D16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.22% |
| ESR (Equivalent Series Resistance) | 7.8R |
| Height | 6.6mm |
| Height - Seated (Max) | 0.209inch |
| Lead Length | 2.7mm |
| Lead Pitch | 2mm |
| Leakage Current | 7.5uA |
| Length | 5.3mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 47mA |
| Ripple Current (AC) | 47mA |
| RoHS Compliant | Yes |
| Series | AVES |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVES476M16D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.