Cornell Dubilier AVEZ227M16X16T-F technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.2% |
| Height | 6.6mm |
| Height - Seated (Max) | 0.315inch |
| Impedance | 500mR |
| Lead Pitch | 2mm |
| Leakage Current | 13.9uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 255mA |
| Series | AVEZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEZ227M16X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.