Aluminum electrolytic capacitor, 47µF capacitance, 35V voltage rating, 20% tolerance. Features 500mΩ ESR, 255mA ripple current, and 3µA leakage current. Operates from -55°C to 105°C with a 1000-hour life rating. Cylindrical construction with 6.3mm diameter and 7.7mm height, designed for surface mount applications.
Cornell Dubilier AVEZ476M35X16T-F technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 500mR |
| Height | 7.7mm |
| Height - Seated (Max) | 0.303inch |
| Impedance | 500mR |
| Lead Length | 2.7mm |
| Lead Pitch | 2mm |
| Leakage Current | 3uA |
| Length | 7.7mm |
| Life (Hours) | 1000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 255mA |
| Ripple Current (AC) | 225mA |
| Series | AVEZ |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 35V |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVEZ476M35X16T-F to view detailed technical specifications.
No datasheet is available for this part.