Cornell Dubilier AVGA336M25D16T-F technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 9.04R |
| Height | 6.6mm |
| Lead Pitch | 2mm |
| Leakage Current | 33uA |
| Length | 5.7mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 50mA |
| RoHS Compliant | Yes |
| Series | AVGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVGA336M25D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.