Cornell Dubilier AVGA478M10P44T-F technical specifications.
| Capacitance | 4.7mF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dissipation Factor | 0.44% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 16.3mm |
| Lead Pitch | 6mm |
| Leakage Current | 1.41mA |
| Length | 16.5mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| Ripple Current | 1A |
| RoHS Compliant | Yes |
| Series | AVGA |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVGA478M10P44T-F to view detailed technical specifications.
No datasheet is available for this part.