
Aluminum electrolytic capacitor, 10µF capacitance, 25V DC rated voltage, 20% tolerance. Features 1.65Ω ESR and 70mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour life expectancy. Surface mount package with 4mm diameter and 1mm lead pitch, supplied on tape and reel.
Cornell Dubilier AVRF106M25B12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 1.65R |
| Height | 4.3mm |
| Impedance | 1.65R |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | AVRF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVRF106M25B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.