100µF, 6.3V surface mount aluminum electrolytic capacitor with 20% tolerance. Features 900mΩ ESR, 100mA ripple current, and 6.3µA leakage current. Operates from -55°C to 105°C with a 2000-hour life rating. Supplied in tape and reel packaging.
Cornell Dubilier AVRF107M06C12T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 900mR |
| Height | 5.3mm |
| Impedance | 900mR |
| Lead Pitch | 1.5mm |
| Leakage Current | 6.3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 100mA |
| RoHS Compliant | Yes |
| Series | AVRF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVRF107M06C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.