Surface mount aluminum electrolytic capacitor with 1000µF capacitance and 10V voltage rating, featuring 20% tolerance. This cylindrical component offers 80mΩ ESR and 850mA ripple current capability, designed for operation from -55°C to 105°C with a 5000-hour life expectancy. The 10 x 10.2mm package with 4.6mm lead pitch is supplied on tape and reel.
Cornell Dubilier AVRF108M10G24T-F technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.3mm |
| Impedance | 80mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 100uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | AVRF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVRF108M10G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.