Aluminum electrolytic capacitor, 330µF capacitance, 10V DC rated voltage, 20% tolerance. Features 160mΩ ESR and 160mΩ impedance. Operates from -55°C to 105°C with a 5000-hour life rating at rated conditions. Ripple current capability of 600mA. Surface mount package with 8mm diameter, 10.2mm length, and 3.1mm lead pitch. Supplied in tape and reel packaging.
Cornell Dubilier AVRF337M10F24T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.19% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 8.3mm |
| Impedance | 160mR |
| Lead Pitch | 3.1mm |
| Leakage Current | 33uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | AVRF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVRF337M10F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.