
Aluminum electrolytic capacitor, 330µF capacitance, 16V DC rated voltage, 20% tolerance. Features 160mΩ ESR, 600mA ripple current, and 52.8µA leakage current. Operates from -55°C to 105°C with a 5000-hour life expectancy. Surface mount package with 8mm diameter, 10.2mm length, and 3.1mm lead pitch. Supplied in tape and reel packaging.
Cornell Dubilier AVRF337M16F24T-F technical specifications.
| Capacitance | 330uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 8.3mm |
| Impedance | 160mR |
| Lead Pitch | 3.1mm |
| Leakage Current | 52.8uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | AVRF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVRF337M16F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
