Aluminum electrolytic capacitor, 470µF capacitance, 16V DC rated voltage, 20% tolerance. Features 160mΩ ESR and 160mΩ impedance at 105°C. Operates from -55°C to 105°C with a 5000-hour life expectancy at rated conditions. Surface mount package with 8mm diameter, 10.2mm length, 8.3mm height, and 3.1mm lead pitch. Rated for 600mA ripple current and 75.2µA leakage current.
Cornell Dubilier AVRF477M16F24T-F technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 160mR |
| Height | 8.3mm |
| Impedance | 160mR |
| Lead Pitch | 3.1mm |
| Leakage Current | 75.2uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ripple Current | 600mA |
| RoHS Compliant | Yes |
| Series | AVRF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVRF477M16F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.