
Aluminum electrolytic capacitor with 470µF capacitance and 25V voltage rating. Features 20% tolerance, 80mΩ ESR, and 850mA ripple current capability. Designed for surface mount applications with a cylindrical, radial construction measuring 10mm diameter and 10.2mm length. Operates from -55°C to 105°C with a rated life of 5000 hours. Supplied in tape and reel packaging.
Cornell Dubilier AVRF477M25G24T-F technical specifications.
| Capacitance | 470uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 80mR |
| Height | 10.3mm |
| Impedance | 80mR |
| Lead Pitch | 4.6mm |
| Leakage Current | 117.5uA |
| Length | 10.2mm |
| Life (Hours) | 5000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Ripple Current | 850mA |
| RoHS Compliant | Yes |
| Series | AVRF |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVRF477M25G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
