
Kit, SMT Aluminum Electrolytic Capacitors 170 Piece Kit, .1uF - 1000uF, 20%, 10V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier AVS-F-KIT1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Package/Case | SMD/SMT |
| Dielectric Material | Aluminium |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | AVS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS-F-KIT1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
