Cornell Dubilier AVS104M50A12B-F technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| ESR (Equivalent Series Resistance) | 2.322kR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AVS |
| Tolerance | 20% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS104M50A12B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.