Aluminum electrolytic capacitor, 1µF capacitance, 50V DC rated voltage, 20% tolerance. Features 232 Ohm ESR, 8mA ripple current, and 3µA leakage current. Operates from -40°C to 85°C with a 2000-hour life rating. Surface mount package with 0.6mm lead pitch, measuring 3mm diameter and 5.4mm length. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS105M50A12T-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 232R |
| Height | 4.5mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.6mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 8mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS105M50A12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.