Cornell Dubilier AVS106M16A12B-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 3mm |
| ESR (Equivalent Series Resistance) | 29.9R |
| Height | 4.5mm |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS106M16A12B-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.