
10µF, 16V aluminum electrolytic capacitor with 20% tolerance. Features 26.5 Ohm ESR, 28mA ripple current, and 3µA leakage current. Operating temperature range from -40°C to 85°C with a 2000-hour life rating. Surface mount radial package (4mm diameter, 5.4mm length, 5.5mm height) with 1mm lead pitch, supplied in tape and reel.
Cornell Dubilier AVS106M16B12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 4mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.16% |
| ESR (Equivalent Series Resistance) | 26.5R |
| Height | 5.5mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS106M16B12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
