Cornell Dubilier AVS106M25B12T technical specifications.
| Capacitance | 10uF |
| Package/Case | Aluminum |
| Diameter | 4mm |
| Height | 5.5mm |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| DC Rated Voltage | 25V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier AVS106M25B12T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.