
Surface mount aluminum electrolytic capacitor with 10µF capacitance and 25V DC rating. Features 20% tolerance, 23.2Ω ESR, and 28mA ripple current capability. Operates from -40°C to 85°C with a 2000-hour life expectancy. Supplied in tape and reel packaging.
Cornell Dubilier AVS106M25C12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 23.2R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 28mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS106M25C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.