Aluminum electrolytic capacitor, 10µF capacitance, 100V DC rated voltage, and 20% tolerance. Features 29.8Ω ESR, 85mA ripple current, and 10µA leakage current. Operates from -40°C to 85°C with a 2000-hour lifespan. Surface mount radial package measuring 8mm diameter by 10.2mm height, with a 3.1mm lead pitch. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Cornell Dubilier AVS106M2AF24T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 29.8R |
| Height | 10mm |
| Lead Pitch | 3.1mm |
| Leakage Current | 10uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS106M2AF24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.