
Surface mount aluminum electrolytic capacitor, 10µF capacitance, 35V DC voltage rating, 20% tolerance. Features 19.9Ω ESR, 3.5µA leakage current, and 30mA ripple current. Operates from -40°C to 85°C with a 2000-hour life rating. Packaged in tape and reel for automated assembly.
Cornell Dubilier AVS106M35C12T-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 19.9R |
| Height | 6.5mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1.5mm |
| Leakage Current | 3.5uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 30mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS106M35C12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.