100µF, 6.3V aluminum electrolytic capacitor with 20% tolerance. Features 4.3Ω ESR and 6.3µA leakage current. Rated for 71mA ripple current and 2000 hours of life at 85°C. Surface mount radial package (6.3 x 5.4mm) with 1.8mm lead pitch, suitable for automotive applications.
Cornell Dubilier AVS107M06D16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.26% |
| ESR (Equivalent Series Resistance) | 4.3R |
| Height | 7.8mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1.8mm |
| Leakage Current | 6.3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 71mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M06D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.