100µF, 10V aluminum electrolytic capacitor with 20% tolerance. Features 3.3Ω ESR and 70mA ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 5.4mm length. Offers 2000 hours of life at 85°C and operates from -40°C to 85°C. Includes 10µA leakage current and is RoHS compliant.
Cornell Dubilier AVS107M10D16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 3.3R |
| Height | 7.8mm |
| Height - Seated (Max) | 0.213inch |
| Lead Pitch | 1.8mm |
| Leakage Current | 10uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ripple Current | 70mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M10D16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.