Cornell Dubilier AVS107M16D16B technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 6.6 |
| Length | 7.8 |
| Polarity | POLARIZED |
| Manufacturer Series | AVS |
| Capacitance | 100 |
| Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR |
| DC Rated Voltage | 16 |
| Series | AVS(16 VOLT) |
| Height | 5.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier AVS107M16D16B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.