Aluminum electrolytic capacitor, 100µF capacitance, 16V DC rated voltage, 20% tolerance. Features 3.3Ω ESR, 200mA ripple current, and 16µA leakage current. Operates from -40°C to 85°C with a 2000-hour life rating. Surface mount radial package (8 x 6.2mm) with 2.2mm lead pitch, suitable for automotive applications and supplied on tape and reel.
Cornell Dubilier AVS107M16E16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.2% |
| ESR (Equivalent Series Resistance) | 3.3R |
| Height | 9.5mm |
| Lead Pitch | 2.2mm |
| Leakage Current | 16uA |
| Length | 6.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M16E16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.