100µF, 25V aluminum electrolytic capacitor with 20% tolerance. Features 2.3Ω ESR, 150mA ripple current, and 25µA leakage current. Rated for 2000 hours at 85°C, with an operating temperature range of -40°C to 85°C. Surface mount radial package (6.3mm diameter, 7.9mm length, 7.8mm height, 1.8mm lead pitch). AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS107M25X16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 2.3R |
| Height | 7.8mm |
| Lead Pitch | 1.8mm |
| Leakage Current | 25uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 150mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M25X16T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.