
100µF, 35V aluminum electrolytic capacitor with 20% tolerance. Features 2 Ohm ESR and 130mA ripple current capability. Designed for surface mount applications with a 6.3mm diameter and 7.9mm height. Operating temperature range from -40°C to 85°C, with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS107M35X16T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 7.8mm |
| Lead Free | Lead Free |
| Lead Pitch | 1.8mm |
| Leakage Current | 35uA |
| Length | 7.9mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 130mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M35X16T-F to view detailed technical specifications.
No datasheet is available for this part.