
100µF, 50V aluminum electrolytic capacitor with 20% tolerance. Features 2 Ohm ESR, 200mA ripple current, and 50µA leakage current. Designed for surface mount applications with a cylindrical, radial package measuring 8mm diameter and 10.2mm length. Operates from -40°C to 85°C with a 2000-hour life rating. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS107M50F24T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | Cylindrical |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.12% |
| ESR (Equivalent Series Resistance) | 2R |
| Height | 10mm |
| Lead Free | Lead Free |
| Lead Pitch | 3.1mm |
| Leakage Current | 50uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 200mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M50F24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
