
100µF, 63V aluminum electrolytic capacitor with 20% tolerance. Features 3 Ohm ESR, 60mA ripple current, and 63µA leakage current. Designed for surface mount applications with a 10mm diameter and 10.2mm length. Operates from -40°C to 85°C with a 2000-hour lifespan. AEC-Q200 qualified and RoHS compliant, supplied in tape and reel packaging.
Cornell Dubilier AVS107M63G24T-F technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.18% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 12mm |
| Lead Pitch | 4.6mm |
| Leakage Current | 63uA |
| Length | 10.2mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 60mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS107M63G24T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.