Cornell Dubilier AVS224M50A12T-F technical specifications.
| Capacitance | 220nF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 1.055kR |
| Height | 4.5mm |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Ripple Current (AC) | 2mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS224M50A12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.