Aluminum electrolytic capacitor with 2.2µF capacitance and 50V DC voltage rating. Features 20% tolerance, 106Ω ESR, and 10mA ripple current capability. Designed for surface mount applications with a compact 3mm diameter and 5.4mm length. Operates across a -40°C to 85°C temperature range, offering 2000 hours of life. AEC-Q200 qualified and RoHS compliant.
Cornell Dubilier AVS225M50A12T-F technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Diameter | 3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 0.14% |
| ESR (Equivalent Series Resistance) | 106R |
| Height | 4.5mm |
| Lead Pitch | 0.6mm |
| Leakage Current | 3uA |
| Length | 5.4mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Ripple Current | 10mA |
| RoHS Compliant | Yes |
| Series | AVS |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier AVS225M50A12T-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.